LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C3V9S product image
  • BZT52C3V9S thumbnail 1
  • BZT52C3V9S thumbnail 2
  • BZT52C3V9S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C3V9SRoHS

Manufacturer
MPN
BZT52C3V9S
LCSC Part #
C173437
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.9V 200mW SOD-323
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C3V9S
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0144$ 0.14
100+$ 0.0112$ 1.12
300+$ 0.0095$ 2.85
3,000+$ 0.0084$ 25.20
6,000+$ 0.0075$ 45.00
9,000+$ 0.007$ 63.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 300mW max
  • Zener reverse voltage range 2.0V to 75V
  • General purpose, medium current
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%