LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C2V7 product image
  • BZT52C2V7 thumbnail 1
  • BZT52C2V7 thumbnail 2
  • BZT52C2V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C2V7RoHS

Manufacturer
MPN
BZT52C2V7
LCSC Part #
C173419
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.7V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C2V7
In-Stock: 9,450
9,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.69
500+$ 0.0108$ 5.40
3,000+$ 0.0092$ 27.60
6,000+$ 0.0082$ 49.20
24,000+$ 0.0074$ 177.60
51,000+$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)120uA@1V
Impedance(Zzt)110Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.57V~2.84V
Zener Voltage(Nom)2.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT designs.
  • Tolerance: approximately ±5%