LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATLAS ENV-20-ORP product image
Images for reference only

ATLAS ENV-20-ORPRoHS

Manufacturer
MPN
ENV-20-ORP
LCSC Part #
C17331929
Packaging
-
Customer #
Key Attributes
-5℃~+99℃ Environmental Testers RoHS
Datasheetpdf iconATLAS ENV-20-ORP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Environmental Testers
ManufacturerATLAS
Packaging-
Detection Temperature Range-5℃~+99℃
working temperature-
Accuracy-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This ORP probe measures oxidation-reduction potential (ORP) with a range of -2000mV to 2000mV, accuracy of +/- 1mV, 95% response time of 1 second, temperature range of -5°C to 99°C, maximum pressure of 110 PSI, maximum depth of 78m (254 feet), male SMA connector, cable length of 45cm (18 inches), no internal temperature sensor, recalibration interval of approximately 1 year, and expected lifespan of approximately 2 years. The probe can be fully submerged in fresh or salt water up to the SMA connector.

Features

AI Translation
  • Measurement Range: -2000mV – 2000mV
  • Accuracy: +/- 1mV
  • 95% Response Time: 1 second
  • Temperature Range: -5°C – 99°C
  • Maximum Pressure: 110 PSI
  • Maximum Depth: 78m (254 ft)
  • Connector: Male SMA
  • Cable Length: 45cm (18")
  • Internal Temperature Sensor: None
  • Time Before Recalibration: ~1 year
  • Expected Lifespan: ~2 years
  • Dimensions: 12mm × 66.3mm (0.4" × 2.6")
  • Sterilization Method: Chemical only
  • Food Safe: Yes

Applications

AI Translation

Standard laboratory use, field use, soil, low-ionic and ultrapure water, strong reducing agents

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 229.0797$ 229.08
200+$ 91.4047$ 18280.94
500+$ 88.3502$ 44175.10
1,000+$ 86.8412$ 86841.20
Standard Packaging1/Full Bag
Better price for more quantity?
$