Shikues SK1117-5.0
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SK1117-5.0 |
| LCSC Part # | C165483 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 1A Bipolar Linear Regulator |
| Description | 5V 15V Positive Fixed SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Shikues | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,120 
6,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.062 $ 0.0589 | $ 0.59 |
100+ | $ 0.0496 $ 0.0472 | $ 4.72 |
300+ | $ 0.0434 $ 0.0413 | $ 12.39 |
2,500+ | $ 0.0368 $ 0.0350 | $ 87.50 |
5,000+ | $ 0.0331 $ 0.0315 | $ 157.50 |
10,000+ | $ 0.0312 $ 0.0297 | $ 297.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$