Kapton Tape 33m*25mm*1 roll
| Manufacturer | BESTAsian Brands |
| MPN | GWJZ-25 |
| LCSC Part # | C165260 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Tape |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Adhesives & Sealants/Industrial Tape | |
| Manufacturer | BEST | |
| Packaging | - | |
| thickness | - | |
| Width | 25mm | |
| base material | Polyimide | |
| function | High temperature resistant | |
| colour | Dark Brown | |
| Length | 33m | |
| Adhesive surface | Single-sided | |
| type | Gold finger |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2895 | $ 2.29 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



