LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Xucheng Elec KSD.301-40/103PAK product image
  • KSD.301-40/103PAK thumbnail 1
  • KSD.301-40/103PAK thumbnail 2
  • KSD.301-40/103PAK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Xucheng Elec KSD.301-40/103PAKRoHS

Manufacturer
Xucheng ElecAsian Brands
MPN
KSD.301-40/103PAK
LCSC Part #
C156495
Packaging
-
Customer #
Key Attributes
40℃ 30℃ Thermostats - Mechanical - Industrial RoHS
Datasheetpdf iconXucheng Elec KSD.301-40/103PAK

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial
ManufacturerXucheng Elec
Packaging-
Number of Channels1
Operating Temperature40℃
Reset Temperature30℃
Contact FormSPST
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Temperature range: 0~150℃ plastic bakelite housing; 0~210℃ ceramic housing; 0~180℃ high-temperature plastic housing
  • Applicable standards: UL873, CSAC22.2 NO24-93, EN60730-1 2000+A11, EN60730-2-9:2002, GB14536.1-2008 idt IEC730-1, GB14536.10-2008 idt IEC730-2-9-1992
  • Rated voltage: AC125V 50~60Hz
  • Rated current: 1-10A / 1-15A of Resistive Load
  • Switch type and single-pole disconnection: 1 pole opener
  • IP protection rating: IP00
  • Action type: 2C
  • Certifications: CQC, TUV, VDE, UL
  • Service life: CQC, TUV 10,000; VDE, UL 100,000
  • PTI value of insulating material used: 175V
  • Contact resistance: ≤50mΩ (Original State)
  • Insulation resistance: ≥100MΩ (DC500V Normality)
  • Dielectric strength: ≥1250V/1min (Normality)
  • Terminal axial force resistance: thrust 80N, pull 70N, torque 0.2N.m
  • Environmental stress: -10℃±2℃ for 24h, +60℃±5℃ for 4h; plastic parts shall not crack or deform, and the thermostat shall remain functional
  • Humidity test: treated in a humidity chamber at 91~95% relative humidity, temperature 20~30(±1℃) for 48h; shall withstand AC1250V, frequency 50Hz-60Hz for 1min without flashover or breakdown
  • Thermostat self-heating: with 10.6A current applied under ambient conditions 5℃~1℃ below the operating temperature, terminal temperature shall not exceed 230℃
  • Operating modes: contacts closed at room temperature (NC), open on temperature rise, reclose on temperature drop; contacts closed at room temperature (NC), open on temperature drop, reclose on temperature rise; contacts open at room temperature (NO), close on temperature rise, reopen on temperature drop; contacts open at room temperature (NO), close on temperature drop, reopen on temperature rise; contacts closed at room temperature (NC), open on temperature rise, manual reset to reclose on temperature drop
  • Manual reset force: 14-20N
In-Stock: 567
567 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4905$ 0.4660$ 0.47
10+$ 0.3915$ 0.3720$ 3.72
30+$ 0.3492$ 0.3318$ 9.95
100+$ 0.2973$ 0.2825$ 28.25
500+$ 0.2745$ 0.2608$ 130.40
1,000+$ 0.2599$ 0.2470$ 247.00
Standard Packaging500/Full Box
Better price for more quantity?
$