LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) GBU406 product image
  • GBU406 thumbnail 1
  • GBU406 thumbnail 2
  • GBU406 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) GBU406RoHS

Manufacturer
MPN
GBU406
LCSC Part #
C13432
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 600V 4A GBU
Datasheetpdf iconMDD(Microdiode Semiconductor) GBU406
In-Stock: 5,185
5,185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2378$ 1.19
50+$ 0.1927$ 9.64
150+$ 0.1734$ 26.01
500+$ 0.1284$ 64.20
2,500+$ 0.1176$ 294.00
5,000+$ 0.1112$ 556.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMDD(Microdiode Semiconductor)
PackagingGBU
Non-Repetitive Peak Forward Surge Current135A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@4A
Reverse Leakage Current (Ir)10uA@600V
Current - Rectified4A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating - 150A peak
  • Ideal for PCB applications
  • Molded plastic construction — reliable and cost-effective
  • Plastic material meets UL flammability rating 94V-0