Shikues SK2310AA
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SK2310AA |
| LCSC Part # | C126790 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Description | 60V 3A 2.5V@250uA One N-channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0525 $ 0.0499 | $ 0.50 |
100+ | $ 0.0417 $ 0.0397 | $ 3.97 |
300+ | $ 0.0362 $ 0.0344 | $ 10.32 |
3,000+ | $ 0.0321 $ 0.0305 | $ 91.50 |
6,000+ | $ 0.0289 $ 0.0275 | $ 165.00 |
9,000+ | $ 0.0273 $ 0.0260 | $ 234.00 |
21,000+ | $ 0.0269 $ 0.0256 | $ 537.60 |
39,000+ | $ 0.0267 $ 0.0254 | $ 990.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$