MDD(Microdiode Semiconductor) SMAJ170A
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | SMAJ170A |
| LCSC Part # | C123815 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 170VWM 275VC DO-214AC(SMA) |
| Description | 1.5A 400W@10/1000us 275V 209V Unidirectional 170V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0395 $ 0.0079 | $ 0.01 |
10+ | $ 0.0315 $ 0.0063 | $ 0.06 |
30+ | $ 0.0275 $ 0.0055 | $ 0.17 |
100+ | $ 0.0246 $ 0.0050 | $ 0.50 |
500+ | $ 0.0222 $ 0.0045 | $ 2.25 |
1,000+ | $ 0.0183 $ 0.0037 | $ 3.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$