Uni-Trend Tech UT-L30
| Manufacturer |
Uni-Trend Tech
Asian Brands |
| Mfr. Part # | UT-L30 |
| LCSC Part # | C122361 |
| Package | - |
| Customer # | |
| Key Attributes | Youlide Sharp Probe 1000V/600V 10A 1 pair |
| Description | Probe RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Probe | |
| Manufacturer | Uni-Trend Tech | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Pair |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7016 | $ 3.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$