Shikues 2N7002(12W)
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 2N7002(12W) |
| LCSC Part # | C111581 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.43A SOT-23 |
| Description | N-Channel 60V 0.43A 0.83W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23,700
23,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0179 $ 0.0171 | $ 0.86 |
500+ | $ 0.0144 $ 0.0137 | $ 6.85 |
3,000+ | $ 0.0121 $ 0.0115 | $ 34.50 |
6,000+ | $ 0.011 $ 0.0105 | $ 63.00 |
24,000+ | $ 0.01 $ 0.0095 | $ 228.00 |
51,000+ | $ 0.0094 $ 0.0090 | $ 459.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$