AISHI SPZ1AM561E10O00RAXXX
| Manufacturer | AISHIAsian Brands |
| MPN | SPZ1AM561E10O00RAXXX |
| LCSC Part # | C106486 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 10V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,665
7,665 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1518$ 0.1473 | $ 0.74 |
| 50+ | $ 0.1225$ 0.1189 | $ 5.95 |
| 150+ | $ 0.1078$ 0.1046 | $ 15.69 |
| 1,000+ | $ 0.0863$ 0.0838 | $ 83.80 |
| 2,000+ | $ 0.0775$ 0.0752 | $ 150.40 |
| 5,000+ | $ 0.0731$ 0.0710 | $ 355.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D6.3xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



