SiTime SIT5155AI-FK-33VT-10.000000T
| Manufacturer | |
| MPN | SIT5155AI-FK-33VT-10.000000T |
| LCSC Part # | C1020116 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | LVCMOS OSC 10MHz SMD5032-10P |
| Description | LVCMOS Programmable Oscillator 10MHz 3.3V SMD5032-10P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 46.8735 | $ 46.87 |
30+ | $ 44.6304 | $ 1338.91 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$