Amplifiers
Results:
4
from search:
TSV911AILT
Reset All
Results:
0
of
4
Showing of 4
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,605 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.06
Full Reel:
3,000
| 1.5mV Rail-to-Rail Input, Rail-to-Rail Output 1pA 4.5V/us 75dB 780uA 8MHz 1 SOT-23-5 Amplifiers RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| 1 | 780uA | -40℃~+125℃ | 8MHz | 75dB | 9V | 1pA | 1.5mV | 4.5V/us | 5uV/℃ | 35mA | Rail-to-Rail Input, Rail-to-Rail Output | 21nV/√Hz@10kHz | Built-in compensation;ESD protection | 2.5V~5.5V | - | - | 10pA | ||||||||||||||||||
Asian Brands | 3,835 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.05
Full Reel:
3,000
| 1.5mV Rail-to-Rail Input, Rail-to-Rail Output 1pA 4.5V/us 75dB 8MHz 780uA 1 SOT-23-5 Amplifiers RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| 1 | 780uA | -40℃~+125℃ | 8MHz | 75dB | 5.5V | 1pA | 1.5mV | 4.5V/us | 5uV/℃ | 35mA | Rail-to-Rail Input, Rail-to-Rail Output | 21nV/√Hz@10kHz | Built-in compensation;ESD protection | 2.5V~5.5V | - | - | 10pA | |||||||||||||||||
Asian Brands | 1,355 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.6
Full Reel:
3,000
| 500uV Rail-to-Rail Input, Rail-to-Rail Output 10pA 3.7V/us 92dB 600uA 7MHz 1 SOT-23-5 Amplifiers RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| 1 | 600uA | -40℃~+125℃ | 7MHz | 92dB | 5.5V | 10pA | 500uV | 3.7V/us | 2uV/℃ | 50mA | Rail-to-Rail Input, Rail-to-Rail Output | 11nV/√Hz@1kHz | - | 2.5V~5.5V | -1.25V~2.75V | - | 10pA | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 675 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.8
Full Reel:
3,000
| 2mV Rail-to-Rail Input, Rail-to-Rail Output 1nA 10V/us 100dB 11MHz 250uA 1 SOT-23-5 Amplifiers RoHS | SOT-23-5 | Tape & Reel (TR) |
-
| 1 | 250uA | -40℃~+105℃ | 11MHz | 100dB | 9V | 1nA | 2mV | 10V/us | 600nV/℃ | 20mA | Rail-to-Rail Input, Rail-to-Rail Output | 61nV/√Hz@1kHz | Built-in compensation | 2.2V~5.5V | -1.1V~2.75V | - | 30pA | ||||||||||||||||
Showing of 4