UMW TSV911AILT(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | TSV911AILT(UMW) |
| LCSC Part # | C22373389 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single, dual, and quad rail-to-rail input/output 8 MHz operational amplifiers |
| Description | 1.5mV Rail-to-Rail Input, Rail-to-Rail Output 1pA 4.5V/us 75dB 8MHz 780uA 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | UMW | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,835
3,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.21 | $ 1.05 |
50+ | $ 0.1646 | $ 8.23 |
150+ | $ 0.1452 | $ 21.78 |
500+ | $ 0.1209 | $ 60.45 |
3,000+ | $ 0.1101 | $ 330.30 |
6,000+ | $ 0.1036 | $ 621.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$