Amplifiers
Results:
2
from search:
TL084BIDT
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 2,460 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.38
Full Reel:
2,500
| 7mV 500nA 65dB 3mA 4 SOP-14 Amplifiers RoHS | SOP-14 | Tape & Reel (TR) |
-
| 4 | 3mA | 0℃~+70℃ | - | 65dB | 32V | 500nA | 7mV | - | 7uV/℃ | 60mA | - | - | Built-in compensation | 5V~30V | -16V~-1.5V;1.5V~16V | 10pA/℃ | 150nA | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 793 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.57
Full Reel:
2,500
| 1mV 20pA 16V/us 86dB 1.4mA 4MHz Four channels SO-14 Amplifiers RoHS | SO-14 | Tape & Reel (TR) |
-
| Four channels | 1.4mA | -40℃~+105℃ | 4MHz | 86dB | 36V | 20pA | 1mV | 16V/us | 10uV/℃ | 40mA | - | 15nV/√Hz@1kHz | Short-Circuit Protection;Built-in compensation;Latch-up suppression | - | -15V~15V | - | 5pA | |||||||||||||||||
Showing of 2