Amplifiers
Results:
2
from search:
SJE-S-112DMH2
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Voltage - Supply | Quiescent Current | Operating Temperature | Power Supply Rejection Ratio (PSRR) | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Current - Supply | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Gain | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Input Return Loss | Output Return Loss | IP3 | Single Supply | Dual Supply | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Voltage - Supply | Quiescent Current | Operating Temperature | Power Supply Rejection Ratio (PSRR) | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Current - Supply | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Gain | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Input Return Loss | Output Return Loss | IP3 | Single Supply | Dual Supply | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 123 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.62
Full Reel:
2,500
| 20uV 2nA 2V/us 108dB 2.038MHz 1.3mA 1 SOP-8 Amplifiers RoHS | SOP-8 | Tape & Reel (TR) |
-
| 1 | - | 1.3mA | -40℃~+125℃ | 111dB | 2.038MHz | 108dB | - | 38V | 2nA | - | 20uV | 2V/us | 100nV/℃ | 19mA | - | 17nV/√Hz@1kHz | - | - | - | - | 4.5V~38V | -19V~-2.25V;2.25V~19V | 1nA | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 0 In Stock |
| Ext. Price:
$0.39
Full Reel:
3,000
| 16.5dB 6.9mA DFN-6(1x1.5) Amplifiers RoHS | DFN-6(1x1.5) | Tape & Reel (TR) |
-
| - | 1.8V~3.1V | - | -40℃~+85℃ | - | - | - | 6.9mA | - | - | 16.5dB | - | - | - | - | - | - | Output matching integration;Low power mode;Fast enable control;ESD protection | 8dB | 13dB | 8dBm | - | - | - | ||||||||||||||||
Showing of 2