Amplifiers
Results:
4
from search:
NCS20072DR2G
Reset All
Results:
0
of
4
Showing of 4
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,225 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.31
Full Reel:
2,500
| 4mV Rail-to-Rail Output 200pA 2.8V/us 115dB 405uA 3MHz 2 SOIC-8 Amplifiers RoHS | SOIC-8 | Tape & Reel (TR) |
-
| 2 | 405uA | -40℃~+125℃ | 3MHz | 115dB | 36V | 200pA | 4mV | 2.8V/us | 2uV/℃ | 50mA | Rail-to-Rail Output | 30nV/√Hz@1kHz | ESD protection | 2.7V~36V | -18V~18V | - | 75pA | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 55,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$529.5
SPQ:
2,500
| 4mV Rail-to-Rail Output 200pA 2.8V/us 115dB 405uA 3MHz 2 SOIC-8 Amplifiers RoHS | SOIC-8 | Tape & Reel (TR) |
Within 1.5 years
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 2,535 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.77
Full Reel:
4,000
| 750uV Rail-to-Rail Input, Rail-to-Rail Output 10pA 3V/us 120dB 5MHz 700uA 2 SOP-8 Amplifiers RoHS | SOP-8 | Tape & Reel (TR) |
-
| 2 | 700uA | -40℃~+125℃ | 5MHz | 120dB | 40V | 10pA | 750uV | 3V/us | 300nV/℃ | 40mA | Rail-to-Rail Input, Rail-to-Rail Output | 18nV/√Hz@1kHz | EMI滤波/RF抑制;Built-in compensation | 3V~40V | 1.5V~20V;-20V~-1.5V | - | 4pA | |||||||||||||||||
Asian Brands | 1,297 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.35
Full Reel:
2,500
| 4mV Rail-to-Rail Output 2pA 2.8V/us 125dB 405uA 3MHz 2 SOP-8 Amplifiers RoHS | SOP-8 | Tape & Reel (TR) |
-
| 2 | 405uA | -40℃~+125℃ | 3MHz | 125dB | 36V | 2pA | 4mV | 2.8V/us | 2uV/℃ | 50mA | Rail-to-Rail Output | 30nV/√Hz@1kHz | ESD protection | 2.7V~36V | -18V~-1.35V;1.35V~18V | - | 75pA | |||||||||||||||||
Asian Brands | 1,645 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.69
Full Reel:
4,000
| 750uV Rail-to-Rail Input, Rail-to-Rail Output 10pA 3V/us 120dB 5MHz 700uA 2 SOP-8 Amplifiers RoHS | SOP-8 | Tape & Reel (TR) |
-
| 2 | 700uA | -40℃~+125℃ | 5MHz | 120dB | 40V | 10pA | 750uV | 3V/us | 300nV/℃ | 40mA | Rail-to-Rail Input, Rail-to-Rail Output | 18nV/√Hz@1kHz | EMI滤波/RF抑制;Built-in compensation | 3V~40V | 1.5V~20V;-20V~-1.5V | - | 4pA | |||||||||||||||||
Showing of 4