LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCS20072DR2G product image
  • NCS20072DR2G thumbnail 1
  • NCS20072DR2G thumbnail 2
  • NCS20072DR2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NCS20072DR2GRoHS

Manufacturer
MPN
NCS20072DR2G
LCSC Part #
C89845
Packaging
SOIC-8
Customer #
Key Attributes
Operational Amplifier, Rail-to-Rail Output, 3 MHz BW
Datasheetpdf icononsemi NCS20072DR2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage4mV
Slew Rate2.8V/us
Input Offset Current(Ios)75pA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current200pA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current405uA
Gain Bandwidth Product3MHz
Input Voltage Noise Density30nV/√Hz@1kHz
Output Current50mA
Dual Supply-18V~18V
Rail to RailRail-to-rail output
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCx2007x series operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad configurations. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth. The NCx2007x can operate on supply voltages as low as 2.7 V over the temperature range of -40°C to 125°C. At a 2.7 V supply, the high bandwidth provides a slew rate of 2.8 V/μs while only consuming 405 μA of quiescent current per channel. The wide supply range allows the NCx2007x to run on supply voltages as high as 36 Vm, making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCx2007x devices are available in a variety of compact packages. Automotive qualified options are available under the NCV prefix.

Features

AI Translation
  • Rail−To−Rail Output
  • Wide Supply Range: 2.7 V to 36 V
  • Wide Bandwidth: 3 MHz typical at VS = 2.7 V
  • High Slew Rate: 2.8 V/μs typical at VS = 2.7 V
  • Low Supply Current: 405 μA per channel at VS = 2.7 V
  • Low Input Bias Current: 5 pA typical
  • Wide Temperature Range: -40°C to 125°C
  • Available in a variety of packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Current Sensing
  • Signal Conditioning
  • Automotive
  • Notebook Computers
  • Portable Instruments
  • Power Supplies
In-Stock: 41,405
41,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2558$ 1.28
50+$ 0.2014$ 10.07
150+$ 0.1782$ 26.73
500+$ 0.1386$ 69.30
2,500+$ 0.1256$ 314.00
5,000+$ 0.1179$ 589.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$