Proximity Sensors - Industrial

Results: 1
from search: LD061C105KAX2A\500
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Detection distance
Detecting objects
supply voltage
Consumption current_ transmitter
Output_ type
Output_ Maximum inflow current
Output_ Remaining voltage
Output_ Output action
Output_ Short circuit protection
reaction time
Work status indicator light
Sensitivity regulator
Sending frequency
Environmental performance_ Protective structure
Environmental performance_ Operating ambient temperature
Environmental performance_ Operating environment humidity
Environmental performance_ Voltage withstand
Environmental performance_ insulation resistance
Environmental performance_ Vibration resistance
Environmental performance_ Impact resistance
Material_ Shell
Material_ cable
Cable extension
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Detection distance
Detecting objects
supply voltage
Consumption current_ transmitter
Output_ type
Output_ Maximum inflow current
Output_ Remaining voltage
Output_ Output action
Output_ Short circuit protection
reaction time
Work status indicator light
Sensitivity regulator
Sending frequency
Environmental performance_ Protective structure
Environmental performance_ Operating ambient temperature
Environmental performance_ Operating environment humidity
Environmental performance_ Voltage withstand
Environmental performance_ insulation resistance
Environmental performance_ Vibration resistance
Environmental performance_ Impact resistance
Material_ Shell
Material_ cable
Cable extension
Not available now
Discontinued
-
Ext. Price: -
Proximity Sensors - Industrial RoHS
-
Bag-packed
-
300mm
Transparent Objects >20x20mm, Translucent Objects >20x20mm, Opaque Objects >20x20mm, Holes >10x10mm
12~24V DC ±10% Ripple P-P Below 10%
35mA or less
NPN General Purpose Transistor
100mA
Below 1V (when current is 100mA)
Select sound absorption when ON/insulation when ON by controlling input
Equipped
Below 5ms
Red LED (Lit When Output ON)
Equipped with Continuous Variable Regulator
Approximately 220kHz
IP62 (IEC), drip-proof type II
0~+50℃ (Avoid Condensation and Freezing), Storage: -25~+70℃
3585% RH, storage: 3585% RH
AC 1,500V 1 minute between all power connection terminals and shell
Between all power supply connection terminals and housing, above 20MΩ, high-resistance meter based on DC500V
Frequency 10~55Hz, dual amplitude 1.5mm in X, Y, and Z directions for 2 hours
Acceleration 100m/s2 (approximately 10G) X, Y, and Z directions each 3 times
Polycarbonate
0.2mm² 4-Core (Transmitter: 2-Core) Rubber Cable, Length 5m
When Using Cables Above 0.2mm², the Total Length of the Transmitter and Receiver Can Be Extended to 100m
Showing
of 1