PANASONIC US-N300-C5
| Manufacturer | |
| MPN | US-N300-C5 |
| LCSC Part # | C6903266 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Environmental performance_ Protective structure | IP62 (IEC), drip-proof type II | |
| Consumption current_ transmitter | 35mA or less | |
| Environmental performance_ Operating ambient temperature | 0~+50℃ (Avoid Condensation and Freezing), Storage: -25~+70℃ | |
| Detecting objects | Transparent Objects >20x20mm, Translucent Objects >20x20mm, Opaque Objects >20x20mm, Holes >10x10mm | |
| Cable extension | When Using Cables Above 0.2mm², the Total Length of the Transmitter and Receiver Can Be Extended to 100m | |
| Sending frequency | Approximately 220kHz | |
| supply voltage | 12~24V DC ±10% Ripple P-P Below 10% | |
| Detection distance | 300mm | |
| Material_ cable | 0.2mm² 4-Core (Transmitter: 2-Core) Rubber Cable, Length 5m | |
| Work status indicator light | Red LED (Lit When Output ON) | |
| Sensitivity regulator | Equipped with Continuous Variable Regulator | |
| Output_ Short circuit protection | Equipped | |
| Environmental performance_ Impact resistance | Acceleration 100m/s2 (approximately 10G) X, Y, and Z directions each 3 times | |
| Material_ Shell | Polycarbonate | |
| reaction time | Below 5ms | |
| Output_ Remaining voltage | Below 1V (when current is 100mA) | |
| Environmental performance_ insulation resistance | Between all power supply connection terminals and housing, above 20MΩ, high-resistance meter based on DC500V | |
| Output_ Output action | Select sound absorption when ON/insulation when ON by controlling input | |
| Environmental performance_ Vibration resistance | Frequency 10~55Hz, dual amplitude 1.5mm in X, Y, and Z directions for 2 hours | |
| Output_ type | NPN General Purpose Transistor | |
| Environmental performance_ Operating environment humidity | 3585% RH, storage: 3585% RH | |
| Output_ Maximum inflow current | 100mA | |
| Environmental performance_ Voltage withstand | AC 1,500V 1 minute between all power connection terminals and shell |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Environmental performance_ Protective structure | IP62 (IEC), drip-proof type II | |
| Consumption current_ transmitter | 35mA or less | |
| Environmental performance_ Operating ambient temperature | 0~+50℃ (Avoid Condensation and Freezing), Storage: -25~+70℃ | |
| Detecting objects | Transparent Objects >20x20mm, Translucent Objects >20x20mm, Opaque Objects >20x20mm, Holes >10x10mm | |
| Cable extension | When Using Cables Above 0.2mm², the Total Length of the Transmitter and Receiver Can Be Extended to 100m | |
| Sending frequency | Approximately 220kHz | |
| supply voltage | 12~24V DC ±10% Ripple P-P Below 10% | |
| Detection distance | 300mm | |
| Material_ cable | 0.2mm² 4-Core (Transmitter: 2-Core) Rubber Cable, Length 5m | |
| Work status indicator light | Red LED (Lit When Output ON) | |
| Sensitivity regulator | Equipped with Continuous Variable Regulator | |
| Output_ Short circuit protection | Equipped | |
| Environmental performance_ Impact resistance | Acceleration 100m/s2 (approximately 10G) X, Y, and Z directions each 3 times | |
| Material_ Shell | Polycarbonate | |
| reaction time | Below 5ms | |
| Output_ Remaining voltage | Below 1V (when current is 100mA) | |
| Environmental performance_ insulation resistance | Between all power supply connection terminals and housing, above 20MΩ, high-resistance meter based on DC500V | |
| Output_ Output action | Select sound absorption when ON/insulation when ON by controlling input | |
| Environmental performance_ Vibration resistance | Frequency 10~55Hz, dual amplitude 1.5mm in X, Y, and Z directions for 2 hours | |
| Output_ type | NPN General Purpose Transistor | |
| Environmental performance_ Operating environment humidity | 3585% RH, storage: 3585% RH | |
| Output_ Maximum inflow current | 100mA | |
| Environmental performance_ Voltage withstand | AC 1,500V 1 minute between all power connection terminals and shell |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

