Single FETs, MOSFETs
Results:
1
from search:
SI4804CDY-T1-GE3
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 170 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.42
Full Reel:
3,000
| 30V 17mΩ@10V 1 N-channel 1.5W SOP-8 Single FETs, MOSFETs RoHS | SOP-8 | Tape & Reel (TR) |
-
| 30V | 6nC@4.5V | 1 N-channel | N-Channel | 1.5W | 17mΩ@10V | -55℃~+150℃ | 65pF | 8A | 2.5V | 572pF | 80pF | |||||||||||||||||
Showing of 1