HXY MOSFET SI4804CDY-T1-GE3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SI4804CDY-T1-GE3-HXY |
| LCSC Part # | C49256495 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 8A SOP-8 |
| Description | 30V 17mΩ@10V 1 N-channel 1.5W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.283 | $ 1.42 |
50+ | $ 0.2222 | $ 11.11 |
150+ | $ 0.1962 | $ 29.43 |
500+ | $ 0.1637 | $ 81.85 |
3,000+ | $ 0.1492 | $ 447.60 |
6,000+ | $ 0.1405 | $ 843.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$