Single FETs, MOSFETs

Results: 1
from search: NTK3134NT5G
Reset All Results: 0 of 1
Showing
of 1
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Drain to Source Voltage
Number
Type
Pd - Power Dissipation
RDS(on)
Operating Temperature -
Reverse Transfer Capacitance (Crss@Vds)
Current - Continuous Drain(Id)
Gate Threshold Voltage (Vgs(th))
Ciss-Input Capacitance
Output Capacitance(Coss)
MPN
Manufacturer
Availability
Pricing
Quantity
Description
Package
Packaging
Date Code
Drain to Source Voltage
Number
Type
Pd - Power Dissipation
RDS(on)
Operating Temperature -
Reverse Transfer Capacitance (Crss@Vds)
Current - Continuous Drain(Id)
Gate Threshold Voltage (Vgs(th))
Ciss-Input Capacitance
Output Capacitance(Coss)
View other suppliers' inventory on LCSC
0
In Stock
5+ $0.0777
50+ $0.0761
150+ $0.0751
500+ $0.0707
Ext. Price: $0.39
Full Reel: 8,000
N-Channel 20V 750mA 310mW Surface Mount SOT-723
SOT-723
Tape & Reel (TR)
-
20V
1 N-channel
N-Channel
310mW
350mΩ@4.5V
-55℃~+150℃
9pF
750mA
1.2V
120pF
13pF
Showing
of 1