onsemi NTK3134NT5G
| Manufacturer | |
| Mfr. Part # | NTK3134NT5G |
| LCSC Part # | C896490 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 750mA SOT-723 |
| Description | N-Channel 20V 750mA 310mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0777 | $ 0.39 |
50+ | $ 0.0761 | $ 3.81 |
150+ | $ 0.0751 | $ 11.27 |
500+ | $ 0.0707 | $ 35.35 |
Standard Packaging 8000/Full
Reel | ||