Single FETs, MOSFETs
Results:
3
from search:
IRFB4227PBF
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Configuration | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Configuration | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 514 In Stock |
| Ext. Price:
$0.67
| N-Channel 200V 65A 330W Through Hole TO-220AB | TO-220AB | Tube-packed |
-
| 200V | 65A | 24mΩ@10V | 5V@250uA | 98nC@10V | One N-channel | - | 330W | -40℃~+175℃ | 4.6nF | 91pF | - | - | |||||||||||||||||
Asian Brands | 58 In Stock |
| Ext. Price:
$0.77
| N-Channel 200V 65A 330W Through Hole TO-220EW | TO-220EW | Tube-packed |
-
| 200V | 65A | 21mΩ@10V | 4V@250uA | 410nC@10V | - | N-Channel | 330W | - | 5.8nF | 440pF | - | 1.1nF | |||||||||||||||||
Asian Brands | 42 In Stock |
| Ext. Price:
$1.49
| 200V 70A 330W Through Hole TO-220-3L | TO-220-3L | Tube-packed |
-
| 200V | 70A | 24mΩ@10V | 5V@250uA | 75nC@10V | - | - | 330W | -55℃~+150℃ | 4.711nF | 97pF | - | 469pF | |||||||||||||||||
Showing of 3