Single FETs, MOSFETs
Results:
3
from search:
DMG6968UQ-7
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Gate Charge(Qg) | Number | Type | Pd - Power Dissipation | RDS(on) | Operating Temperature - | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Gate Threshold Voltage (Vgs(th)) | Ciss-Input Capacitance | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 1,015 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.74
Full Reel:
3,000
| N-Channel 20V 6.5A 1.3W Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 20V | 8.5nC@4.5V | 1 N-channel | - | 1.3W | 21mΩ@4.5V | -55℃~+150℃ | 32pF | 6.5A | 900mV | 151pF | 91pF | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 90 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.46
Full Reel:
3,000
| N-Channel 30V 6.5A 1.7W Surface Mount SOT-23(TO-236) | SOT-23(TO-236) | Tape & Reel (TR) |
-
| 30V | 4.5nC@10V;2.1nC@4.5V | 1 N-channel | N-Channel | 1.7W | 30mΩ@10V;33mΩ@4.5V | -55℃~+150℃ | 17pF | 6.5A | 1.1V | 335pF | 45pF | ||||||||||||||||
Asian Brands | 2,860 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| N-Channel 20V 9A 1.4W Surface Mount SOT-23L | SOT-23L | Tape & Reel (TR) |
-
| 20V | 12nC@4.5V | 1 N-channel | N-Channel | 1.4W | 20mΩ@4.5V | -55℃~+150℃ | 100pF | 6A | 1V | 900pF | - | |||||||||||||||||
Showing of 3