DIODES DMG6968UQ-7
| Manufacturer | |
| MPN | DMG6968UQ-7 |
| LCSC Part # | C500794 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 91pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 151pF | |
| Gate Charge(Qg) | 8.5nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- 25mΩ at VGS = 4.5V
- 29mΩ at VGS = 2.5V
- 36mΩ at VGS = 1.8V
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Device meets JEDEC standards (as referenced in AEC-Q) for high reliability
- Automotive-grade version (DMG6968UQ) has a separate datasheet
In-Stock: 610
610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3484 | $ 1.74 |
| 50+ | $ 0.2751 | $ 13.76 |
| 150+ | $ 0.2437 | $ 36.56 |
| 500+ | $ 0.2046 | $ 102.30 |
| 3,000+ | $ 0.1871 | $ 561.30 |
| 6,000+ | $ 0.1767 | $ 1060.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 91pF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 151pF | |
| Gate Charge(Qg) | 8.5nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance
- 25mΩ at VGS = 4.5V
- 29mΩ at VGS = 2.5V
- 36mΩ at VGS = 1.8V
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- Device meets JEDEC standards (as referenced in AEC-Q) for high reliability
- Automotive-grade version (DMG6968UQ) has a separate datasheet
C500794 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



