Single FETs, MOSFETs
Results:
1
from search:
C7920
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Output Capacitance(Coss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock |
| Ext. Price:
$3.45
Full Reel:
3,300
| 200V 2A 2 N-Channel + 2 P-Channel DFN-12-EP(4x4) Single FETs, MOSFETs RoHS | DFN-12-EP(4x4) | Tape & Reel (TR) |
-
| 2 N-Channel + 2 P-Channel | N-Channel + P-Channel | 10Ω@10V;12Ω@10V | 200V | -55℃~+150℃ | 52pF;54pF | 1.3pF@25V | 2A | 6.9pF;7.5pF | |||||||||||||||
Showing of 1