Single FETs, MOSFETs
Results:
1
from search:
C6004
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation | Output Capacitance(Coss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| Asian Brands | 100 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.53
Full Reel:
3,000
| 30V 6A 1.3W TSOP-6 Single FETs, MOSFETs RoHS | TSOP-6 | Tape & Reel (TR) |
-
| N-Channel | 23mΩ@10V;27mΩ@4.5V | 30V | -55℃~+150℃ | 424pF | 42pF | 6A | 1.3W | 100pF |
Showing of 1