VBsemi Elec TPC6004-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | TPC6004-VB |
| LCSC Part # | C22389515 |
| Package | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A TSOP-6 |
| Description | 30V 6A 1.3W TSOP-6 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1123 $ 0.1067 | $ 0.53 |
50+ | $ 0.1097 $ 0.1043 | $ 5.22 |
150+ | $ 0.108 $ 0.1026 | $ 15.39 |
500+ | $ 0.1062 $ 0.1009 | $ 50.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$