Single FETs, MOSFETs
Results:
1
from search:
C13406
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Gate Threshold Voltage (Vgs(th)) | Number | Pd - Power Dissipation | Operating Temperature - | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 240 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.67
Full Reel:
3,000
| N-Channel 30V 3.6A 0.35W Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 30V | 3.6A | 65mΩ@10V | 1V | One N-channel | 350mW | -55℃~+150℃ | 375pF | 39pF | |||||||||||||||||
Showing of 1