JSCJ CJ3406
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ3406 |
| LCSC Part # | C81781 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.6A SOT-23 |
| Description | N-Channel 30V 3.6A 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0337 | $ 0.67 |
200+ | $ 0.026 | $ 5.20 |
600+ | $ 0.0217 | $ 13.02 |
3,000+ | $ 0.0192 | $ 57.60 |
9,000+ | $ 0.017 | $ 153.00 |
21,000+ | $ 0.0157 | $ 329.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$