Single FETs, MOSFETs
Results:
2
from search:
2N06L07
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | RDS(on) | Drain to Source Voltage | Operating Junction Temperature Range | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Current - Continuous Drain(Id) | Pd - Power Dissipation | Output Capacitance(Coss) | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 19 In Stock |
| Ext. Price:
$0.46
| 60V 120A 136W 5mΩ@10V One N-channel TO-220AB Single FETs, MOSFETs RoHS | TO-220AB | Tube-packed |
-
| One N-channel | N-Channel | 5mΩ@10V | 60V | -55℃~+175℃ | 6.8nF | 325pF | 120A | 136W | 570pF | ||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.52
| 60V 120A 5mΩ@10V TO-220AB Single FETs, MOSFETs RoHS | TO-220AB | Tube-packed |
-
| - | N-Channel | 5mΩ@10V | 60V | -55℃~+175℃ | 6.8nF | 325pF | 120A | - | 570pF |
Showing of 2