VBsemi Elec 2N06L07-VB TO220
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | 2N06L07-VB TO220 |
| LCSC Part # | C29779558 |
| Package | TO-220AB |
| Customer # | |
| Description | 60V 120A 5mΩ@10V TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5447 $ 0.5175 | $ 0.52 |
10+ | $ 0.5326 $ 0.5060 | $ 5.06 |
30+ | $ 0.5236 $ 0.4975 | $ 14.93 |
100+ | $ 0.516 $ 0.4902 | $ 49.02 |
Standard Packaging 50/Full
Tube | ||