FET, MOSFET Arrays
Results:
11
from search:
CMPTA46 TR PBFREE
Reset All
Results:
0
of
11
Showing of 11
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,765 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.99
Full Reel:
3,000
| N-Channel Array 60V 280mA 350mW Surface Mount SOT-563 | SOT-563 | Tape & Reel (TR) |
-
| 2 N-Channel | 60V | - | 280mA | 2Ω@10V | 350mW | -65℃~+150℃ | 2.5V | 590pC@4.5V | 5pF | - | 50pF | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.14
Full Reel:
3,000
| 540mA 350mW 550mΩ@4.5V 1V 2 N-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 2 N-Channel | - | N-Channel | 540mA | 550mΩ@4.5V | 350mW | -65℃~+150℃ | 1V | 1.58nC@4.5V | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.22
Full Reel:
3,000
| 30V 450mA 3.3Ω@1.8V 350mW 1V 1 N-Channel + 1 P-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 1 N-Channel + 1 P-Channel | 30V | N-Channel + P-Channel | 450mA | 3.3Ω@1.8V | 350mW | -65℃~+150℃ | 1V | 880pC@4.5V | 10pF | 15pF | 55pF | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.15
Full Reel:
8,000
| 20V 50mA 125mW 3.5Ω@1.2V 1.5V 1 N-Channel + 1 P-Channel SOT-963 FET, MOSFET Arrays RoHS | SOT-963 | Tape & Reel (TR) |
-
| 1 N-Channel + 1 P-Channel | 20V | N-Channel + P-Channel | 50mA | 3.5Ω@1.2V | 125mW | -55℃~+150℃ | 1.5V | - | 3.5pF | 50pF | 60pF | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.37
Full Reel:
3,000
| 60V 280mA 350mW 5Ω@5V 2.5V 2 N-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 2 N-Channel | 60V | N-Channel | 280mA | 5Ω@5V | 350mW | -65℃~+150℃ | 2.5V | 592pC@4.5V | 5pF | 25pF | 50pF | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.19
Full Reel:
3,000
| 350mW 2 P-Channel SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| 2 P-Channel | - | P-Channel | - | - | 350mW | - | - | 1.2nC@4.5V | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.26
Full Reel:
3,000
| 500mA 5Ω@5V 2 P-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 2 P-Channel | - | P-Channel | 500mA | 5Ω@5V | - | -55℃~+150℃ | - | 720pC@4.5V | 7pF | 15pF | 70pF | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.18
Full Reel:
3,000
| 50V 280mA 350mW 1.5Ω@5V 1.2V 2 N-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 2 N-Channel | 50V | N-Channel | 280mA | 1.5Ω@5V | 350mW | -65℃~+150℃ | 1.2V | 764pC@4.5V | 5pF | 25pF | 60pF | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.23
Full Reel:
3,000
| 350mW 1 N-Channel + 1 P-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 1 N-Channel + 1 P-Channel | - | N-Channel + P-Channel | - | - | 350mW | - | - | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.2
Full Reel:
3,000
| 20V 540mA 350mW 900mΩ@4.5V 1V 1 N-Channel + 1 P-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 1 N-Channel + 1 P-Channel | 20V | N-Channel + P-Channel | 540mA | 900mΩ@4.5V | 350mW | -65℃~+150℃ | 1V | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.29
Full Reel:
3,000
| 350mW 1.8V 2 P-Channel SOT-563 FET, MOSFET Arrays RoHS | SOT-563 | Tape & Reel (TR) |
-
| 2 P-Channel | - | P-Channel | - | - | 350mW | - | 1.8V | 1.2nC@4.5V | 25pF | - | - | ||||||||||||||||||
Showing of 11