Central CMRDM3575 TR PBFREE
| Manufacturer | |
| MPN | CMRDM3575 TR PBFREE |
| LCSC Part # | C17562353 |
| Packaging | SOT-963 |
| Customer # | |
| Key Attributes | 50mA 125mW 3.5Ω@1.2V 1.5V 1 N-Channel + 1 P-Channel SOT-963 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Central | |
| Packaging | SOT-963 | |
| Current - Continuous Drain(Id) | 50mA | |
| Pd - Power Dissipation | 125mW | |
| RDS(on) | 3.5Ω@1.2V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.5pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CMRDM3575 from CENTRAL SEMICONDUCTOR consists of complementary N-channel and P-channel enhancement-mode silicon MOSFETs, designed for high-speed pulse amplifier and driver applications. These MOSFETs feature low on-resistance rDS(ON) and low threshold voltage.
Features
AI Translation
- Power dissipation: 125 mW
- Low package height: 0.5 mm (maximum)
- Low on-resistance r DS(ON)
- Low threshold voltage
- Logic-level compatible
- Small SOT-963 surface-mount package
Applications
AI Translation
- Load/Power Switch
- Power Converter Circuit
- Battery-Powered Portable Devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1485 | $ 0.15 |
| 200+ | $ 0.0593 | $ 11.86 |
| 500+ | $ 0.0573 | $ 28.65 |
| 1,000+ | $ 0.0563 | $ 56.30 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

