Single Zener Diodes
Results:
1
from search:
BZV55-C18,115
Reset All
Results:
0
of
1
Showing of 1
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 4,405 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.82
Full Reel:
2,500
| Zener Diode Independent 18V 500mW Surface Mount SOD-80C | SOD-80C | Tape & Reel (TR) |
-
| 1 Independent | 18V | 50nA@12.6V | 500mW | 16.8V~19.1V | 45Ω | -65℃~+200℃ | |||||||||||||||||
Showing of 1