Nexperia BZV55-C18,115
| Manufacturer | |
| MPN | BZV55-C18,115 |
| LCSC Part # | C128823 |
| Packaging | SOD-80C |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 500mW SOD-80C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-80C | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Reverse Leakage Current (Ir) | 50nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 16.8V~19.1V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low- power voltage regulator diodes in small hermetically sealed glass SOD80C Surface- Mounted Device (SMD) packages. The diodes are available in the normalized E24 ± 2% (BZV55- B) and approximately ± 5% (BZV55- C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Non- repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 500mW
- Two tolerance series: ± 2% and ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Low differential resistance
- Small hermetically sealed glass SMD package
Applications
AI Translation
- General regulation functions
In-Stock: 3,295
3,295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1634 | $ 0.82 |
| 50+ | $ 0.1283 | $ 6.42 |
| 150+ | $ 0.1133 | $ 17.00 |
| 500+ | $ 0.0945 | $ 47.25 |
| 2,500+ | $ 0.0837 | $ 209.25 |
| 5,000+ | $ 0.0787 | $ 393.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



