Single Diodes
Results:
2
from search:
USB260-M3/52T
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Recovery Time (trr) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Reverse Recovery Time (trr) | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 370 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.15
Full Reel:
750
| 90A 30ns 600V 1.5V@2A 2A DO-214AA(SMB) Single Diodes RoHS | DO-214AA(SMB) | Tape & Reel (TR) |
-
| - | 5uA@600V | 1.5V@2A | 600V | 2A | 30ns | 90A | -55℃~+150℃ | |||||||||||||||||
Asian Brands | 50 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
3,000
| SMB Single Diodes RoHS | SMB | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | |||||||||||||||||
Showing of 2