VISHAY USB260-M3/52T
| Manufacturer | |
| Mfr. Part # | USB260-M3/52T |
| LCSC Part # | C468017 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | Diode 600V 2A DO-214AA(SMB) |
| Description | 90A 30ns 600V 1.5V@2A 2A DO-214AA(SMB) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
630 
630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3348 | $ 1.67 |
50+ | $ 0.26 | $ 13.00 |
150+ | $ 0.228 | $ 34.20 |
750+ | $ 0.188 | $ 141.00 |
2,250+ | $ 0.1702 | $ 382.95 |
5,250+ | $ 0.1596 | $ 837.90 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$