Aluminum - Polymer Capacitors
Results:
10
from search:
CR32-622-JL
Reset All
Results:
0
of
10
Showing of 10
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Capacitance | Tolerance | Voltage Rating | Ripple Current | Equivalent Series Resistance(ESR) | Diameter | Pin Spacing | Height - Seated (Max) | Operating Temperature | Lifetime | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 5,865 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.44
Full Reel:
1,000
| 220uF 16V 2.5A@100kHz ±20% SMD,D6.3xL7.7mm Aluminum - Polymer Capacitors RoHS | SMD,D6.3xL7.7mm | Tape & Reel (TR) |
-
| 220uF | ±20% | 16V | 2.5A@100kHz | - | 6.3mm | - | 7.7mm | -55℃~+105℃ | 2000hrs@105℃ | |||||||||||||||||
Asian Brands | 2,000 In Stock |
| Ext. Price:
$1.51
| 2200uF 16V 5.6A@100kHz ±20% Through Hole,D10xL16mm Aluminum - Polymer Capacitors RoHS | Through Hole,D10xL16mm | Bag-packed |
-
| 2200uF | ±20% | 16V | 5.6A@100kHz | - | 10mm | 5mm | 16mm | -55℃~+105℃ | 2000hrs@105℃ | |||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,500
| 220uF 2.5V 2.4A@100kHz 24mΩ ±20% Aluminum - Polymer Capacitors RoHS | - | Tape & Reel (TR) |
-
| 220uF | ±20% | 2.5V | 2.4A@100kHz | 24mΩ | 6.3mm | 2.5mm | 7.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,500
| 22uF 35V 70mΩ 1.45A@100kHz ±20% Aluminum - Polymer Capacitors RoHS | - | Tape & Reel (TR) |
-
| 22uF | ±20% | 35V | 1.45A@100kHz | 70mΩ | 6.3mm | 2.5mm | 7.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,000
| 22uF 63V 72mΩ 26mA@120Hz ±20% SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS | SMD,D6.3xL6.5mm | Tape & Reel (TR) |
-
| 22uF | ±20% | 63V | 26mA@120Hz | 72mΩ | 6.3mm | - | 6.5mm | -55℃~+105℃ | 2000hrs@105℃ | ||||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,000
| 220uF 4V 140mA@120Hz 20mΩ ±20% SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS | SMD,D6.3xL6.5mm | Tape & Reel (TR) |
-
| 220uF | ±20% | 4V | 140mA@120Hz | 20mΩ | 6.3mm | - | 6.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,000
| 22uF 35V 54mΩ 55mA@120Hz ±20% SMD Aluminum - Polymer Capacitors RoHS | SMD | Tape & Reel (TR) |
-
| 22uF | ±20% | 35V | 55mA@120Hz | 54mΩ | 6.3mm | - | 6.5mm | -55℃~+105℃ | 2000hrs@105℃ | ||||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,000
| 22uF 35V 70mΩ 72.5mA@120Hz ±20% SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS | SMD,D6.3xL6.5mm | Tape & Reel (TR) |
-
| 22uF | ±20% | 35V | 72.5mA@120Hz | 70mΩ | 6.3mm | - | 6.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,000
| 22uF 50V 72mΩ 42mA@120Hz ±20% SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS | SMD,D6.3xL6.5mm | Tape & Reel (TR) |
-
| 22uF | ±20% | 50V | 42mA@120Hz | 72mΩ | 6.3mm | - | 6.5mm | -55℃~+105℃ | 2000hrs@105℃ | ||||||||||||||||||
Not available now | - | Ext. Price: - Full Reel:
1,000
| 220uF 6.3V 22mΩ 130mA@120Hz ±20% SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS | SMD,D6.3xL6.5mm | Tape & Reel (TR) |
-
| 220uF | ±20% | 6.3V | 130mA@120Hz | 22mΩ | 6.3mm | - | 6.5mm | -55℃~+105℃ | 5000hrs@105℃ | ||||||||||||||||||
Showing of 10