LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX RPA0606221M002K product image
Images for reference only

Kyocera AVX RPA0606221M002KRoHS

Manufacturer
MPN
RPA0606221M002K
LCSC Part #
C20231092
Packaging
-
Customer #
Key Attributes
220uF 2.5V 2.4A@100kHz 24mΩ ±20% Aluminum - Polymer Capacitors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerKyocera AVX
Packaging-
Lifetime5000hrs@105℃
Capacitance220uF
Height - Seated (Max)7.5mm
Voltage Rating2.5V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Ripple Current2.4A@100kHz
Pin Spacing2.5mm
Equivalent Series Resistance(ESR)24mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece
Not available now