Transistor, Photovoltaic Output Optoisolators
Results:
2
from search:
KPC452
Reset All
Results:
0
of
2
Showing of 2
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input type | Voltage - Forward(Vf) | Output Type | Number of Channels | Operating Temperature | Isolation Voltage(Vrms) | Output Current | Load Voltage | Reverse Voltage | Current transfer ratio | Vce Saturation(VCE(sat)) | Rise time | Fall time | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 2,270 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.63
Full Reel:
3,000
| 150mA 1.5V@100mA,20mA 300V 6V 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS | SOP-4-2.54mm | Tape & Reel (TR) |
-
| AC,DC | 1.2V | Darlington Transistor | 1 | -55℃~+115℃ | 3.75kV | 150mA | 300V | 6V | 1000% | 1.5V@100mA,20mA | 100us@20mA,100Ω | 20us | 50mA | Darlington output structure | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 2,170 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.98
Full Reel:
3,000
| 150mA 1.5V@100mA,20mA 300V 6V 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS | SOP-4-2.54mm | Tape & Reel (TR) |
-
| AC,DC | 1.2V | Darlington Transistor | 1 | -55℃~+115℃ | 3.75kV | 150mA | 300V | 6V | 1000% | 1.5V@100mA,20mA | 100us@20mA,100Ω | 20us | 50mA | Darlington output structure | ||||||||||||||||
Showing of 2