Cosmo KPC4520ETLD
| Manufacturer |
Cosmo
Asian Brands |
| MPN | KPC4520ETLD |
| LCSC Part # | C45830 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 4PIN MINI-FLAT PHOTODARLINGTON PHOTOCOUPLER |
| Description | 150mA 1.5V@100mA,20mA 300V 6V 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Packaging | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,175
2,175
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3959 | $ 1.98 |
50+ | $ 0.3274 | $ 16.37 |
150+ | $ 0.298 | $ 44.70 |
500+ | $ 0.2614 | $ 130.70 |
3,000+ | $ 0.2451 | $ 735.30 |
6,000+ | $ 0.2353 | $ 1411.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$