Logic Output Optoisolators
Results:
16
from search:
0558448-003
Reset All
Results:
0
of
16
Showing of 16
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | Current transfer ratio | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Input threshold current | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | Current transfer ratio | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Input threshold current | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock |
| Ext. Price:
$12.09
| 25mA 4.5V~20V SMD-8P Logic Output Optoisolators RoHS | SMD-8P | Tube-packed |
-
| - | 4.5V~20V | - | 3.75kV | 10kV/us | - | 25mA | - | 1us | - | 1.6us | - | 0℃~+70℃ | 255mW | - | 24mA | Output enable control;Built-in Schmitt trigger | ||||||||||||||||||
33 In Stock |
| Ext. Price:
$5.19
| 25mA 5V 1.7V 4.5V~20V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | 4.5V~20V | 1 | 3.75kV | 30kV/us | 1.7V | 25mA | - | 350ns | 5V | 350ns | - | -40℃~+100℃ | 210mW | - | 10mA | Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$3.75
| 100mA 1.2V 15V~30V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Bag-packed |
-
| DC | 15V~30V | 1 | 5kV | 15kV/us | 1.2V | 100mA | - | 2us | - | 2us | - | -40℃~+70℃ | 550mW | 7mA | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$19.01
| 4.5V~16V DC Logic Output Optoisolators RoHS | - | Bag-packed |
-
| DC | 4.5V~16V | 1 | - | - | - | - | - | - | - | - | - | -20℃~+75℃ | 100mW | - | - | Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$239.88
Full Reel:
1,000
| 4.5V~20V DC SMD-8P Logic Output Optoisolators | SMD-8P | Tape & Reel (TR) |
-
| DC | 4.5V~20V | 1 | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | Output enable control;Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$9.01
| 4.75V~5.25V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | 4.75V~5.25V | 1 | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | Output enable control;Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$9.25
| 1.3V 4.75V~5.25V DC PDIP-8 Logic Output Optoisolators RoHS | PDIP-8 | Tube-packed |
-
| DC | 4.75V~5.25V | 1 | 3.75kV | 10kV/us | 1.3V | - | - | 55ns | - | 55ns | - | 0℃~+70℃ | 350mW | 4mA | - | Output enable control;Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$4.91
| 25mA 5V 1.5V 4.5V~20V DC SMD-8P Logic Output Optoisolators RoHS | SMD-8P | Tube-packed |
-
| DC | 4.5V~20V | 1 | 3.75kV | 1kV/us | 1.5V | 25mA | - | 300ns | 5V | 300ns | - | 0℃~+85℃ | 210mW | 1.6mA | 5mA | Output enable control;Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$255.33
Full Reel:
1,000
| 4.5V~30V DC SMD-8P Logic Output Optoisolators | SMD-8P | Tape & Reel (TR) |
-
| DC | 4.5V~30V | 1 | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | Open-collector output | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$201.83
| 4.5V~5.5V DC DIP-8 Logic Output Optoisolators | DIP-8 | Tube-packed |
-
| DC | 4.5V~5.5V | 1 | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | Output enable control;Open-collector output | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$12.56
| 4.75V~5.25V DC DIP-8 Logic Output Optoisolators | DIP-8 | Tube-packed |
-
| DC | 4.75V~5.25V | 1 | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | Output enable control;Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$13.76
| 4.75V~5.25V DC DIP-8 Logic Output Optoisolators | DIP-8 | Tube-packed |
-
| DC | 4.75V~5.25V | 1 | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | Open-collector output | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$4.15
| 4.5V~20V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | 4.5V~20V | 1 | - | - | - | - | - | - | - | - | - | -40℃~+100℃ | - | - | - | Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$254.81
| 4.75V~5.25V DC DIP-8 Logic Output Optoisolators | DIP-8 | Tube-packed |
-
| DC | 4.75V~5.25V | 1 | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$6.68
| 4.5V~20V DC DIP-8 Logic Output Optoisolators | DIP-8 | Tube-packed |
-
| DC | 4.5V~20V | 1 | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | Output enable control;Built-in Schmitt trigger | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$8.6
| 4.75V~5.25V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | 4.75V~5.25V | 1 | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | Open-collector output | ||||||||||||||||||
Showing of 16