Broadcom HCPL-5300#300
| Manufacturer | |
| MPN | HCPL-5300#300 |
| LCSC Part # | C6630896 |
| Packaging | SMD-8P |
| Customer # | |
| Description | 4.5V~30V DC SMD-8P Logic Output Optoisolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 255.3341 | $ 255.33 |
200+ | $ 101.8797 | $ 20375.94 |
500+ | $ 98.4766 | $ 49238.30 |
1,000+ | $ 96.7941 | $ 96794.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$