LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MACOM MAAM37000-A1G product image
Immagini a scopo illustrativo

MACOM MAAM37000-A1GRoHS

Produttore
Cod. Prod.
MAAM37000-A1G
Cod. LCSC
C20344153
Imballo
-
Numero Cliente
Attr. chiave
17dB 4V 3.5GHz~7GHz 2.2dB 14dBm 75mA RF Amplifiers RoHS
Scheda Tecnicapdf iconMACOM MAAM37000-A1G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 225.1762$ 225.18
200+$ 89.8476$ 17969.52
500+$ 86.8451$ 43422.55
1,000+$ 85.3619$ 85361.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Amplifiers
ProduttoreMACOM
Imballo-
Operating Temperature-55℃~+100℃
Gain17dB
Voltage - Supply4V
Input Return Loss-
Frequency Range3.5GHz~7GHz
Output Return Loss-
Noise Figure2.2dB
Features-
IP3+8dBm
P1dB14dBm
Current - Supply75mA

Descrizione

Traduzione AI

MAAM37000-A1 is a broadband, low-noise MMIC amplifier housed in a compact 8-lead leadless ceramic package. It integrates two gain stages with series inductive feedback to achieve excellent noise figure and well-matched 50 Ω input/output impedance across the entire operating band. The amplifier operates from a single +4 V supply, is fully monolithic with no external components required, and features a user-friendly microwave package. MAAM37000-A1 is fabricated using a proven 0.5-micron GaAs MESFET process and is 100% RF tested to ensure compliance with performance specifications.

Caratteristiche

Traduzione AI
  • Typical low noise figure: 2.2 dB
  • Typical high gain: 17 dB
  • Gain flatness: +0.5 dB
  • Single supply: +4 V
  • No external components required
  • RF input and output DC decoupled
  • Lead-free 8-pin ceramic package
  • RoHS compliant and compatible with 260°C reflow soldering