Nexperia BZX884S-B6V8-QYL
| Manufacturer | |
| Mfr. Part # | BZX884S-B6V8-QYL |
| LCSC Part # | C6756439 |
| Package | SOD-882 |
| Customer # | |
| Description | 365mW 6.8V SOD-882 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-882 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2307 | $ 0.23 |
10+ | $ 0.2261 | $ 2.26 |
30+ | $ 0.223 | $ 6.69 |
100+ | $ 0.2199 | $ 21.99 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$