LRC SODZ20A-SH
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | SODZ20A-SH |
| LCSC Part # | C2972831 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE ZENER 20V 1W SOD-123FL |
| Description | Zener Diode Independent 20V 1W Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
550 
550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0556 | $ 0.56 |
100+ | $ 0.0448 | $ 4.48 |
300+ | $ 0.0393 | $ 11.79 |
3,000+ | $ 0.0352 | $ 105.60 |
6,000+ | $ 0.032 | $ 192.00 |
9,000+ | $ 0.0303 | $ 272.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$